Reference Only
2164001023
Rectangular Cable Assemblies Mega-Fit Female-to-Mega-Fit Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin Plated, 2 Pos., Black
Datasheet
2164001023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216400 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Ended | |
| Connector End A | Mega-Fit | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Mega-Fit | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 600 mm | |
| Current Rating | 25 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Nylon | |
| Pitch | 5.7 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mega-Fit | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2164001023 02164001023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.13 | $4,291.00 | |
| $5.97 | $12,537.00 | |
| $5.91 | $24,822.00 | |
| $5.85 | $49,140.00 | |
| $5.79 | $117,537.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes