Reference Only
2164001022
Rectangular Cable Assemblies MEGA-FIT CABLE ASSY 02P 300MM
Datasheet
2164001022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216400 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Ended | |
| Connector End A | Mega-Fit | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Mega-Fit | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Current Rating | 25 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | Off-the-Shelf (OTS) Cable Assembly | |
| Jacket Material | Nylon | |
| Pitch | 5.7 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 950 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.72 | $4,484.00 | |
| $4.67 | $9,340.00 | |
| $4.63 | $23,150.00 | |
| $4.58 | $45,800.00 | |
| $4.54 | $113,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes