Reference Only

2162911022

Rectangular Cable Assemblies STD .093 2 CIRCUIT RTS 300MM

Manufacturer:

Mfr Part:
2162911022

TTI Part:
216291-1022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216291
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BPigtail
GenderFemale
Cable Length300 mm
Current Rating12 A
Jacket ColorNatural
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.07$2,484.00
$2.05$9,840.00
$2.03$21,924.00
$2.01$41,004.00
$1.99$100,296.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.