Reference Only

2162911013

Rectangular Cable Assemblies STD .093 1 CIRCUIT RTS 600MM

Manufacturer:

Mfr Part:
2162911013

TTI Part:
216291-1013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216291
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count1 Position
Connector End BPigtail
GenderFemale
Cable Length600 mm
Current Rating12 A
Jacket ColorNatural
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,650 / Multiples: 1,650)
Quantity Unit PriceExt. Price
$1.61$2,656.50
$1.41$6,979.50
$1.39$16,054.50
$1.38$29,601.00
$1.36$69,564.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.