Reference Only
2162901013
Rectangular Cable Assemblies Standard .093" Female-to-Standard .093" Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 1 Circuit, Natural
Datasheet
2162901013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216290 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Socket | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Cable Length | 600 mm | |
| Current Rating | 12 A | |
| Jacket Color | Natural | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Standard .093 in | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2162901013 02162901013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,350 / Multiples: 1,350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $2,619.00 | |
| $1.75 | $7,087.50 | |
| $1.73 | $18,684.00 | |
| $1.71 | $34,627.50 | |
| $1.70 | $87,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes