Reference Only

216288-1062

Specialized Cables MX150 P-S DR 6ckt 300mm Sn Sld Cbl

Manufacturer:

Mfr Part:
02162881062

TTI Part:
216288-1062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeSingle Ended
Connector End AMX150
Connector End A Pin Count6 Position
Connector End BPigtail
Cable Length300 mm
GenderMale
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216288
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162881062 02162881062

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$4.96$3,472.00
$4.85$10,185.00
$4.80$20,160.00
$4.75$39,900.00
$4.70$95,410.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.