Reference Only

216288-1061

Specialized Cables MX150 P-S DR 6ckt 150mm Sn Sld Cbl

Manufacturer:

Mfr Part:
02162881061

TTI Part:
216288-1061

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeSingle Ended
Connector End AMX150
Connector End A Pin Count6 Position
Connector End BPigtail
Cable Length150 mm
GenderMale
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216288
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162881061 02162881061

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$4.88$4,392.00
$4.76$12,852.00
$4.71$25,434.00
$4.53$48,924.00
$4.24$106,848.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.