Reference Only

216287-1041

Specialized Cables MX150 P-P DR 4ckt 150mm Sn Sld Cbl

Manufacturer:

Mfr Part:
02162871041

TTI Part:
216287-1041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeDouble Ended
Connector End AMX150
Connector End A Pin Count4 Position
Connector End BMX150
Connector End B Pin Count4 Position
Cable Length150 mm
GenderMale / Male
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216287
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162871041 02162871041

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$5.05$4,040.00
$4.99$7,984.00
$4.93$19,720.00
$4.87$38,960.00
$4.81$96,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.