Reference Only

216285-1061

Specialized Cables MX150 R-R DR 6ckt 150mm Sn Sld Cbl

Manufacturer:

Mfr Part:
02162851061

TTI Part:
216285-1061

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeDouble Ended
Connector End AMX150
Connector End A Pin Count6 Position
Connector End BMX150
Connector End B Pin Count6 Position
Cable Length150 mm
GenderFemale / Female
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216285
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162851061 02162851061

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$6.34$3,804.00
$5.79$6,948.00
$5.73$17,190.00
$5.68$34,080.00
$5.62$84,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes