Reference Only

216285-1042

Specialized Cables MX150 R-R DR 4ckt 300mm Sn Sld Cbl

Manufacturer:

Mfr Part:
02162851042

TTI Part:
216285-1042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeDouble Ended
Connector End AMX150
Connector End A Pin Count4 Position
Connector End BMX150
Connector End B Pin Count4 Position
Cable Length300 mm
GenderFemale / Female
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216285
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162851042 02162851042

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$5.57$3,899.00
$5.38$11,298.00
$5.32$22,344.00
$5.27$44,268.00
$5.22$105,966.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.