Reference Only

216283-1032

Specialized Cables MX150 P-S SR 3ckt 300mm Sn Sld Cbl

Manufacturer:

Mfr Part:
02162831032

TTI Part:
216283-1032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeSingle Ended
Connector End AMX150
Connector End A Pin Count3 Position
Connector End BPigtail
Cable Length300 mm
GenderMale
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216283
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162831032 02162831032

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,150 / Multiples: 1,150)
Quantity Unit PriceExt. Price
$3.15$3,622.50
$3.12$14,352.00
$3.09$31,981.50
$3.06$63,342.00
$3.03$153,318.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.