Reference Only

216283-1021

Specialized Cables MX150 P-S SR 2ckt 150mm Sn Sld Cbl

Manufacturer:

Mfr Part:
02162831021

TTI Part:
216283-1021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeSingle Ended
Connector End AMX150
Connector End A Pin Count2 Position
Connector End BPigtail
Cable Length150 mm
GenderMale
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216283
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162831021 02162831021

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,650 / Multiples: 1,650)
Quantity Unit PriceExt. Price
$2.24$3,696.00
$2.22$10,989.00
$2.20$25,410.00
$2.17$46,546.50
$2.15$109,972.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.