Reference Only

216281-1031

Specialized Cables MX150 R-S SR 3ckt 150mm Sn Sld Cbl

Manufacturer:

Mfr Part:
02162811031

TTI Part:
216281-1031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeSingle Ended
Connector End AMX150
Connector End A Pin Count3 Position
Connector End BPigtail
Cable Length150 mm
GenderFemale
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216281
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162811031 02162811031

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,350 / Multiples: 1,350)
Quantity Unit PriceExt. Price
$2.61$3,523.50
$2.51$10,165.50
$2.49$26,892.00
$2.46$49,815.00
$2.44$125,172.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.