Reference Only

216280-1032

Specialized Cables MX150 Female-to-MX150 Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 3 Pos., Black

Manufacturer:

Mfr Part:
02162801032

TTI Part:
216280-1032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeDouble Ended
Connector End AMX150
Connector End A Pin Count3 Position
Connector End BMX150
Connector End B Pin Count3 Position
Cable Length300 mm
GenderFemale / Female
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216280
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162801032 02162801032

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$4.80$3,840.00
$4.24$6,784.00
$4.20$16,800.00
$4.16$33,280.00
$4.12$82,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes