Reference Only

216280-1022

Specialized Cables MX150 R-R SR 2ckt 300mm Sn Sld Cbl

Manufacturer:

Mfr Part:
02162801022

TTI Part:
216280-1022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeDouble Ended
Connector End AMX150
Connector End A Pin Count2 Position
Connector End BMX150
Connector End B Pin Count2 Position
Cable Length300 mm
GenderFemale / Female
Voltage Rating14 V
Jacket ColorBlack
Current Rating22 A
Series216280
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMX150
Part # Aliases2162801022 02162801022

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 950 / Multiples: 950)
Quantity Unit PriceExt. Price
$4.09$3,885.50
$3.71$10,573.50
$3.67$20,919.00
$3.64$38,038.00
$3.60$92,340.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes