Reference Only
2162731040
Rectangular Cable Assemblies SL 50MM 04P PLOCK SN BLACK
Datasheet
2162731040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216273 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | SL | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male | |
| Cable Length | 50 mm | |
| Current Rating | 3 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,250 / Multiples: 2,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $4,027.50 | |
| $1.77 | $15,930.00 | |
| $1.75 | $35,437.50 | |
| $1.74 | $70,470.00 | |
| $1.72 | $174,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes