Reference Only

2162731024

Rectangular Cable Assemblies SL 600MM 02P PLOCK SN BLACK

Manufacturer:

Mfr Part:
2162731024

TTI Part:
216273-1024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216273
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASL
Connector End A Pin Count2 Position
Connector End BPigtail
Connector End B Pin Count2 Position
GenderMale
Cable Length600 mm
Current Rating3 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$1.54$3,696.00
$1.36$13,056.00
$1.32$28,512.00
$1.31$53,448.00
$1.29$130,032.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.