Reference Only
2162721084
Rectangular Cable Assemblies SL Male-to-SL Male Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 600mm Lg., Tin (Sn) Pltg, 8 Pos., Black
Datasheet
2162721084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216272 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | SL | |
| Connector End B | SL | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male | |
| Cable Length | 600 mm | |
| Current Rating | 3 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SL | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2162721084 02162721084 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.63 | $6.63 | |
| $6.34 | $31.70 | |
| $6.28 | $62.80 | |
| $6.22 | $155.50 | |
| $6.16 | $308.00 | |
| $6.10 | $610.00 | |
| $6.04 | $1,510.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes