Reference Only

2162721083

Rectangular Cable Assemblies SL 300MM 08P PLOCK SN BLACK

Manufacturer:

Mfr Part:
2162721083

TTI Part:
216272-1083

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216272
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASL
Connector End BSL
Connector End B Pin Count8 Position
GenderMale
Cable Length300 mm
Current Rating3 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$5.71$4,282.50
$5.46$12,285.00
$5.41$24,345.00
$5.35$44,137.50
$5.30$107,325.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.