Reference Only

2162721080

Rectangular Cable Assemblies SL 50MM 08P PLOCK SN BLACK

Manufacturer:

Mfr Part:
2162721080

TTI Part:
216272-1080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216272
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASL
Connector End BSL
Connector End B Pin Count8 Position
GenderMale
Cable Length50 mm
Current Rating3 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$4.74$4,266.00
$4.69$12,663.00
$4.65$25,110.00
$4.60$49,680.00
$4.56$114,912.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.