Reference Only

2162721060

Rectangular Cable Assemblies SL 50MM 06P PLOCK SN BLACK

Manufacturer:

Mfr Part:
2162721060

TTI Part:
216272-1060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216272
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASL
Connector End A Pin Count6 Position
Connector End BSL
Connector End B Pin Count6 Position
GenderMale
Cable Length50 mm
Current Rating3 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,150 / Multiples: 1,150)
Quantity Unit PriceExt. Price
$3.58$4,117.00
$3.54$16,284.00
$3.51$36,328.50
$3.47$71,829.00
$3.44$174,064.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.