Reference Only

2162721054

Rectangular Cable Assemblies SL 600MM 05P PLOCK SN BLACK

Manufacturer:

Mfr Part:
2162721054

TTI Part:
216272-1054

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216272
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASL
Connector End A Pin Count5 Position
Connector End BSL
Connector End B Pin Count5 Position
GenderMale
Cable Length600 mm
Current Rating3 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,001In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.38$8.76
$4.23$42.30
$4.06$101.50
$4.01$200.50
$3.96$297.00
$3.91$586.50
$3.87$967.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.