Reference Only

2162721040

Rectangular Cable Assemblies SL 50MM 04P PLOCK SN BLACK

Manufacturer:

Mfr Part:
2162721040

TTI Part:
216272-1040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216272
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASL
Connector End A Pin Count4 Position
Connector End BSL
Connector End B Pin Count4 Position
GenderMale
Cable Length50 mm
Current Rating3 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.53$3,795.00
$2.21$9,945.00
$2.18$22,890.00
$2.16$45,360.00
$2.14$109,140.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.