Reference Only
2162711064
Rectangular Cable Assemblies SL POSITIVE LOCK R-S 6CKT 600MM Sn
Datasheet
2162711064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216271 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | SL | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 6 Position | |
| Gender | Female | |
| Cable Length | 600 mm | |
| Current Rating | 3 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SL | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2162711064 02162711064 2162711064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,150 / Multiples: 1,150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.60 | $4,140.00 | |
| $3.56 | $16,376.00 | |
| $3.53 | $36,535.50 | |
| $3.49 | $72,243.00 | |
| $3.46 | $175,076.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes