Reference Only
2162711042
Rectangular Cable Assemblies SL POSITIVE LOCK R-S 4CKT 150MM Sn
Datasheet
2162711042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216271 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | SL | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female | |
| Cable Length | 150 mm | |
| Current Rating | 3 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SL | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2162711042 02162711042 2162711042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $5.13 | |
| $1.68 | $16.80 | |
| $1.66 | $63.08 | |
| $1.63 | $815.00 | |
| $1.60 | $1,600.00 | |
| $1.54 | $3,542.00 | |
| $1.47 | $11,833.50 | |
| $1.45 | $29,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes