Reference Only

2162711040

Rectangular Cable Assemblies SL 50MM 04P PLOCK SN BLACK

Manufacturer:

Mfr Part:
2162711040

TTI Part:
216271-1040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216271
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASL
Connector End A Pin Count4 Position
Connector End BPigtail
Connector End B Pin Count4 Position
GenderFemale
Cable Length50 mm
Current Rating3 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.52$3,800.00
$1.50$15,000.00
$1.49$29,800.00
$1.48$59,200.00
$1.46$146,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes