Reference Only
2162711024
Rectangular Cable Assemblies SL POSITIVE LOCK R-S 2CKT 600MM Sn
Datasheet
2162711024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216271 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | SL | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female | |
| Cable Length | 600 mm | |
| Current Rating | 3 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SL | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2162711024 02162711024 2162711024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,750 / Multiples: 2,750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $4,015.00 | |
| $1.45 | $11,962.50 | |
| $1.43 | $31,460.00 | |
| $1.42 | $58,575.00 | |
| $1.40 | $142,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes