Reference Only
2162701051
Rectangular Cable Assemblies SL Female-to-SL Female Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 100mm Lg., Tin (Sn) Pltg, 5 Pos., Black
Datasheet
2162701051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216270 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | SL | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | SL | |
| Connector End B Pin Count | 5 Position | |
| Gender | Female / Female | |
| Cable Length | 100 mm | |
| Current Rating | 3 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SL | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2162701051 02162701051 2162701051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $5.54 | |
| $2.73 | $27.30 | |
| $2.70 | $67.50 | |
| $2.66 | $133.00 | |
| $2.59 | $647.50 | |
| $2.37 | $3,318.00 | |
| $2.34 | $9,828.00 | |
| $2.30 | $23,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes