Reference Only
2162701043
Rectangular Cable Assemblies SL Female-to-SL Female Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black
Datasheet
2162701043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216270 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | SL | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | SL | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Current Rating | 3 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SL | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2162701043 02162701043 2162701043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.83 | $7.66 | |
| $3.36 | $33.60 | |
| $3.15 | $78.75 | |
| $3.00 | $150.00 | |
| $2.43 | $1,822.50 | |
| $2.40 | $3,600.00 | |
| $2.36 | $10,620.00 | |
| $2.33 | $23,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes