Reference Only

2162701031

Rectangular Cable Assemblies SL 100MM 03P PLOCK SN BLACK

Manufacturer:

Mfr Part:
2162701031

TTI Part:
216270-1031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216270
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASL
Connector End A Pin Count3 Position
Connector End BSL
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length100 mm
Current Rating3 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,950 / Multiples: 1,950)
Quantity Unit PriceExt. Price
$2.13$4,153.50
$2.06$12,051.00
$2.03$23,751.00
$2.00$42,900.00
$1.98$100,386.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.