Reference Only
2162701023
Rectangular Cable Assemblies SL Female-to-SL Female Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black
Datasheet
2162701023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216270 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | SL | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | SL | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Current Rating | 3 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SL | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2162701023 02162701023 2162701023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $6.72 | |
| $1.87 | $187.00 | |
| $1.76 | $440.00 | |
| $1.56 | $780.00 | |
| $1.53 | $1,530.00 | |
| $1.51 | $3,397.50 | |
| $1.48 | $13,320.00 | |
| $1.46 | $29,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes