Reference Only

2161960001

Antennas LoRa 868MHz High-Band External Antenna, 196mm Lg., w/ SMA Male Conn.

Manufacturer:

Mfr Part:
2161960001

TTI Part:
216196-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency856 MHz
Maximum Frequency876 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzIoT
Mechanical StyleWhip
StyleTilt/Swivel
Gain2.5 dBi
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency868 MHz
Length196 mm
Cable Type196 mm Coax
Series216196
PackagingEach
PolarizationLinear
SubcategoryAntennas
Part # Aliases02161960001 215868-0001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

730In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.49$34.90
$3.45$103.50
$3.40$204.00
$3.36$336.00
$3.32$830.00
$3.27$1,667.70
Need more?
Sign in to add projects and notes