Reference Only

2160101042

Rectangular Cable Assemblies SUPER SABER RR 300MM 4CKT Sn

Manufacturer:

Mfr Part:
2160101042

TTI Part:
216010-1042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216010
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End APlug
Connector End A Pin Count4 Position
Connector End BPlug
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG10 AWG
Current Rating34 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameSuper Sabre
Part # Aliases2160101042 02160101042

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.60$15.60
$15.14$75.70
$14.21$127.89
$13.95$306.90
$13.71$603.24
$13.49$1,187.12
$13.34$4,669.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes