Reference Only

2160101041

Rectangular Cable Assemblies SUPER SABER RR 150MM 4CKT SNN

Manufacturer:

Mfr Part:
2160101041

TTI Part:
216010-1041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216010
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End APlug
Connector End A Pin Count4 Position
Connector End BPlug
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG10 AWG
Current Rating34 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$9.28$5,104.00
$9.00$14,850.00
$8.91$29,403.00
$8.82$53,361.00
$8.74$134,596.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes