Reference Only

2160101032

Rectangular Cable Assemblies SUPER SABER RR 300MM 3CKT SNN

Manufacturer:

Mfr Part:
2160101032

TTI Part:
216010-1032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216010
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End APlug
Connector End A Pin Count3 Position
Connector End BPlug
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG10 AWG
Current Rating34 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$11.82$4,728.00
$11.61$9,288.00
$11.50$23,000.00
$11.38$45,520.00
$11.27$112,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes