Reference Only
2160101022
Rectangular Cable Assemblies Super Sabre-to-Super Sabre Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 2 Pos., Black
Datasheet
2160101022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216010 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 10 AWG | |
| Current Rating | 34 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Super Sabre | |
| Part # Aliases | 2160101022 02160101022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.38 | $4,428.00 | |
| $6.79 | $8,148.00 | |
| $6.65 | $19,950.00 | |
| $6.58 | $39,480.00 | |
| $6.52 | $97,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes