Reference Only

2160101021

Rectangular Cable Assemblies SUPER SABER R-R 150MM 2CKT SN

Manufacturer:

Mfr Part:
2160101021

TTI Part:
216010-1021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216010
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End APlug
Connector End A Pin Count2 Position
Connector End BPlug
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG10 AWG
Current Rating34 A
Jacket ColorBlack
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.17$5,170.00
$5.12$10,240.00
$5.07$25,350.00
$5.02$50,200.00
$4.97$124,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes