Reference Only
215953-0021
Terminals MICRO-FIT WTW PLUG TML 20
Datasheet
2159530021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Male | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Material | Copper Alloy | |
| Series | 215953 | |
| Tradename | Micro-Fit+ | |
| Packaging | Reel | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 2159530021 02159530021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 48,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.145 | $6,960.00 | |
| $0.144 | $20,736.00 | |
| $0.142 | $47,712.00 | |
| $0.141 | $87,984.00 | |
| $0.139 | $213,504.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools HAND EXTRACTION TOOL

Bench Top Tools FineAdjust Applicator for Micro-Fit+ CRMP TERM 20-24 AWG Insul OD 0.90-1.10mm

Bench Top Tools FineAdjust Applicator for Micro-Fit+ CRMP TERM 20-24 AWG Insul OD 1.11-1.30mm

Bench Top Tools FineAdjustApplicator
Sign in to add projects and notes