Reference Only

215931-0470

Headers & Wire Housings 2.50mm Pitch Mini-Lock PCB Header Single Row Vertical SMT 4 Circuits

Manufacturer:

Mfr Part:
2159310470

TTI Part:
215931-0470

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeWire to Board
Number of Positions4 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleStraight
Contact PlatingTin
Series215931
TradenameMini-Lock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialBrass
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases2159310470 02159310470

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

Product Catalogs

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.566$198.10
$0.551$385.70
$0.544$571.20
$0.538$1,318.10
$0.531$3,345.30
$0.525$8,820.00
$0.519$20,889.75
Need more?

My Notes

Sign into see notes.