Reference Only
215922-0421
New Product
Headers & Wire Housings MICRO-FIT+ PLG 01X04P
Datasheet
2159220421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 30 AWG to 16 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 9.8 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Red | |
| Housing Gender | Plug | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
1,890In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $5.10 | |
| $0.168 | $8.40 | |
| $0.166 | $16.60 | |
| $0.165 | $41.25 | |
| $0.163 | $81.50 | |
| $0.162 | $162.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.