Reference Only
2159151002
Power to the Board Mini-Fit Max Vertical Header, Single Row, 2 Circuits, Tin (Sn) Plating, Black
Datasheet
2159151002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 20 A | |
| Voltage Rating | 600 VAC/DC | |
| Number of Positions | 2 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Pitch | 4.2 mm | |
| Series | 215915 | |
| Packaging | Tray | |
| Tradename | Mini-Fit Max | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Product | Headers | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2159151002 02159151002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
947In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $5.30 | |
| $0.89 | $8.90 | |
| $0.684 | $3,420.00 | |
| $0.676 | $7,354.88 | |
| $0.669 | $21,836.16 | |
| $0.661 | $50,341.76 | |
| $0.653 | $99,464.96 | |
| $0.646 | $245,996.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board Mini-Fit Max Receptacle Housing, Single Row, UL 94V-0, 2 Circuits, Glow-Wire Capable, Black

Molex
Heavy Duty Power Connectors MiniFitMax Fem Crimp Term 14AWG

Molex
Heavy Duty Power Connectors MiniFitMax Fem Crimp Term 16AWG
My Notes
Sign into see notes.