Reference Only
2159131006
Power to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 6 Pos., Glow-Wire Capable, Black
Datasheet
2159131006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 20 A | |
| Voltage Rating | 600 VAC/DC | |
| Number of Positions | 6 Position | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Housings | |
| Series | 215913 | |
| Packaging | Each | |
| Tradename | Mini-Fit Max | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2159131006 02159131006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Images
Specification Sheets
960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $5.74 | |
| $0.699 | $6.99 | |
| $0.655 | $16.37 | |
| $0.623 | $31.15 | |
| $0.594 | $59.40 | |
| $0.527 | $131.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board Mini-Fit Max Vert. Header, Single Row, TH, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray

Molex
Heavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 14 AWG, Reel

Molex
Heavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 16 AWG, Reel
Sign in to add projects and notes