Reference Only
2159131002
Power to the Board MINI-FIT MAX 2CKT RECEPT HSG
Datasheet
2159131002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 20 A | |
| Voltage Rating | 600 VAC/DC | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Housings | |
| Series | 215913 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.425 | $4,250.00 | |
| $0.421 | $8,420.00 | |
| $0.416 | $20,800.00 | |
| $0.412 | $41,200.00 | |
| $0.404 | $101,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board Mini-Fit Max Vertical Header, Single Row, 2 Circuits, Tin (Sn) Plating, Black

Molex
Heavy Duty Power Connectors MiniFitMax Fem Crimp Term 14AWG

Molex
Heavy Duty Power Connectors MiniFitMax Fem Crimp Term 16AWG
Sign in to add projects and notes