Reference Only
2158720101
Antennas MINI-LINK WI-FI TRI-BAND ANTENNA RA
Datasheet
2158720101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | 5G, Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | 3.4 dBi, 4.5 dBi, 6 dBi | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 2.45 GHz, 5.5 GHz, 6.5 GHz | |
| Length | 30 mm | |
| Series | 215872 | |
| Packaging | Tray | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2158720101 02158720101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
436In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.53 | $7.53 | |
| $6.48 | $64.80 | |
| $6.16 | $92.40 | |
| $6.09 | $152.25 | |
| $5.93 | $237.20 | |
| $5.17 | $310.20 | |
| $5.11 | $511.00 | |
| $5.05 | $757.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.