Reference Only
2158680001
Antennas OnMetal WiFi Antenna 2.4GHz/5GHz 300mm
Datasheet
2158680001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz, 5.15 GHz | |
| Maximum Frequency | 2.5 GHz, 5.85 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | DSRC | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 2 dBi, 5.5 dBi | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL / IPEX MHF | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Length | 44 mm | |
| Width | 37 mm | |
| Cable Type | 300 mm Coax | |
| Series | 215868 | |
| Packaging | Each | |
| Cable Length | 300 mm | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 02158680001 216589-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
134In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.98 | $18.98 | |
| $16.19 | $404.75 | |
| $16.03 | $801.50 | |
| $14.13 | $1,413.00 | |
| $13.51 | $2,702.00 | |
| $12.88 | $6,440.00 | |
| $12.61 | $12,610.00 | |
| $12.38 | $30,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes