Reference Only
2157860110
Crimpers / Crimping Tools FA2 Pneumatic Feed Crimp Applicator for MX150 Termainals, 22 AWG and 0.5mm Wire
Datasheet
2157860110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Application Tooling | |
| For Use With | MX150 Crimp Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8462290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,991.38 | $6,991.38 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes