Reference Only
215786-1900
Crimpers / Crimping Tools FA2 Mechanical Feed Crimp Applicator for CTX50 Unsealed Recept. Terminals, 0.35mm and 22 AWG Wire
Datasheet
2157861900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Applicator | |
| For Use With | CTX50 Unsealed Receptacle Terminals, 22 AWG | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 215786 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8479907099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,831.93 | $6,831.93 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes