Reference Only

215759-1004

Headers & Wire Housings Micro-Fit+ Recept. Housing, Single Row, 4 Pos., UL 94V-0, Glow-Wire Capable, Black

Manufacturer:

Mfr Part:
2157591004

TTI Part:
215759-1004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Series215759
TradenameMicro-Fit+
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2157591004 02157591004

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

473In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.573$5.15
$0.477$5.24
$0.367$1,101.00
$0.307$2,763.00
$0.304$6,384.00
$0.301$15,351.00
$0.298$30,396.00
$0.295$74,340.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes