Reference Only
215710-1121
Specialized Cables CLIK-MATE1.5 M-M 75MM 24
Datasheet
2157101121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.688 | $2,064.00 | |
| $0.663 | $5,304.00 | |
| $0.639 | $12,780.00 | |
| $0.628 | $25,120.00 | |
| $0.622 | $62,200.00 |
Need more?
My Notes
Sign into see notes.