Reference Only
215513-8001
Power to the Board PwrWize BMI 8mm TPA (Terminal Pos. Assurance) Retainer, Tray
Datasheet
2155138001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Product | Accessories | |
| Series | 215513 | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,160 / Multiples: 2,160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.377 | $814.32 | |
| $0.347 | $2,998.08 | |
| $0.34 | $7,344.00 | |
| $0.335 | $13,748.40 | |
| $0.331 | $33,603.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes